GCC28DRYN

Heilind Number:SULGCC28DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYN

Detailed Description

The GCC28DRYN is a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of 56 full bellow contacts with gold plating, it guarantees excellent conductivity and signal integrity. The straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 10.95mm and a width of 8.38mm, it saves space on the board. The Matte Tin termination plating ensures durability and long-term performance. Ideal for board-to-board and card edge connections in various industries, the GCC28DRYN is a versatile and reliable solution for your connectivity needs.