GCC28DRYS

Heilind Number:SULGCC28DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DRYS

Detailed Description

Introducing the GCC28DRYS, a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a 2.54mm pitch and 56 positions spread across 2 rows, this connector ensures efficient signal transmission. Its straight orientation and side hole mount type offer easy installation. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector's full bellow contact type and 3A amperage make it ideal for demanding environments. With a compact size of 10.95mm in height and 8.38mm in width, it optimizes space on PCBs while providing robust connectivity. Trust the GCC28DRYS for high-reliability connections in your electronic systems.