| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 28 |
| SKU: | SULGCC28DSXH |
GCC28DSXH
| Heilind Number: | SULGCC28DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in harsh environments. With a rated amperage of 3A and voltage capacity of 700VAC, it offers robust power delivery. The 28-position connector with a pitch of 2.54mm is ideal for high-density layouts. Its straight orientation and clearance hole mount type make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability. The GCC28DSXH is the perfect choice for aerospace, defense, and other hi-rel applications.

