GCC28DSXI

Heilind Number:SULGCC28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULGCC28DSXI

Detailed Description

Introducing our GCC28DSXI, a high-performance connector designed for demanding applications. Featuring a female gender with one row and threaded mount type for secure installation, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The Full Bellow contact type and Thru Hole termination method further enhance its durability. With 28 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating provides corrosion resistance. Perfect for Board to Board PCB and Card Edge connections, this connector, acronymed as GCC28DSXI, is a reliable choice for your high-reliability applications.