GCC28DSXN

Heilind Number:SULGCC28DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:28
SKU:SULGCC28DSXN

Detailed Description

Introducing the GCC28DSXN, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T construction and crafted with precision, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, straight orientation, and 28 positions make it versatile for various electronic setups. Its contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. The termination method through-hole with matte tin plating ensures secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. Trust the GCC28DSXN for seamless and dependable board-to-board connections in your projects.