| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 28 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DSXS |
GCC28DSXS
| Heilind Number: | SULGCC28DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DSXS, a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for precision applications. Featuring a female gender with a single row of 28 full bellow contacts, this connector ensures reliable signal transmission. With a 2.54mm pitch and gold-plated contacts, it guarantees optimal conductivity and signal integrity. The straight orientation and side-hole mount type offer versatile installation options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The matte tin termination plating enhances durability. Compact in size with a connector height of 10.95mm and width of 8.38mm, it saves space on PCBs. Trust the GCC28DSXS for seamless connectivity in your electronic designs.

