GCC28DTAD

Heilind Number:SULGCC28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAD

Detailed Description

Introducing the GCC28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 56 positions, it allows for versatile PCB assembly. The clearance hole mount and thru-hole termination method ensure secure attachment, while the gold-plated contacts and matte tin plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its right-angle orientation and compact design, with a height of .61 inches and a width of .37 inches, make it suitable for space-constrained installations. The GCC28DTAD is a top choice for applications that require high reliability and performance in aerospace, military, and industrial settings.