GCC28DTAH-S189

Heilind Number:SULGCC28DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAH-S189

Detailed Description

The GCC28DTAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Its female gender and right-angle orientation make it versatile for various circuit layouts. With two rows and 56 positions, it offers ample connectivity options. The contact material is robust phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh environments. The clearance hole mount type and thru-hole termination method provide secure and reliable attachment to PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance requirements. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the board. Tailored for high-reliability applications, it features matte tin termination plating. Overall, the GCC28DTAH-S189 is an essential component for mission-critical electronic systems.