| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DTAH |
GCC28DTAH
| Heilind Number: | SULGCC28DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTAH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures secure and low-resistance connections. With a compact design and right-angle orientation, it's perfect for space-constrained applications. The 56-position configuration with 2 rows offers versatile connectivity options. Rated for 700 VAC and 3 A, it guarantees efficient power transmission. The Thru Hole termination method and Matte Tin plating enhance durability, while the -65 to 125 °C operating temperature range ensures suitability for a wide range of conditions. Trust the GCC28DTAH for seamless and long-lasting board-to-board connections in your projects.

