| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTAI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DTAI-S189 |
GCC28DTAI-S189
| Heilind Number: | SULGCC28DTAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and precision-engineered Phosphor Bronze contacts plated in Gold, this connector ensures reliable power and signal transmission. Featuring a compact right-angle orientation and threaded mount type, it offers secure installation in tight spaces. The 56-position, 2-row design with Loop Bellow contact type guarantees efficient connectivity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The Matte Tin termination plating further enhances durability. Perfect for aerospace, defense, and industrial systems, the GCC28DTAI-S189 sets a new standard in connectivity performance.

