GCC28DTAI

Heilind Number:SULGCC28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAI

Detailed Description

Introducing the GCC28DTAI, a high-performance female connector designed for demanding applications. This connector features two rows of .1 inch pitch contacts made of durable PA9T and Phosphor Bronze with Gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation make it ideal for space-constrained PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its threaded mount and through-hole termination ensure secure and stable connection. With a total of 56 positions and a tail length of 2.54mm, it offers versatile connectivity options. The matte tin termination plating enhances durability. Whether used in board-to-board or card edge connections, the GCC28DTAI is a reliable choice for your connectivity needs.