GCC28DTAN

Heilind Number:SULGCC28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAN

Detailed Description

Introducing the GCC28DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector offers exceptional durability and reliability. Its female gender and right-angle orientation, along with two rows of 56 gold-plated loop bellow contacts, ensure secure and efficient connectivity. Operating at up to 700 VAC and 3 A, it meets stringent power and signal transmission requirements. The connector's thru-hole termination method, with a pitch of 2.54 mm, allows for easy installation on PCBs. Rated for a wide temperature range of -65 to 125 °C, and with matte tin termination plating, it guarantees performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the GCC28DTAN sets a new standard for rugged board-to-board connectivity.