| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTAS-S189 |
GCC28DTAS-S189
| Heilind Number: | SULGCC28DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector offers two rows of 56 positions each, with a 2.54mm pitch for easy installation. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial electronics, this connector guarantees high reliability and signal integrity in critical systems.

