GCC28DTAS

Heilind Number:SULGCC28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAS

Detailed Description

The GCC28DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable conductivity and durability. With a compact design, it offers a space-saving solution for connecting electronic components on PCBs. The right-angle orientation and side-hole mount type make it versatile for various assembly configurations. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh environments. With 56 positions and a pitch of 2.54mm, it allows for efficient signal transmission. The Matte Tin termination plating ensures secure soldering. Perfect for industries requiring high-reliability connectors, the GCC28DTAS is a top choice for engineers and manufacturers aiming for quality and performance in their electronic designs.