GCC28DTAT-S189

Heilind Number:SULGCC28DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTAT-S189

Detailed Description

Introducing the GCC28DTAT-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender, this connector boasts two rows of contacts, each meticulously crafted from PA9T and Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 2.54mm (.1 in) and an impressive 700 VAC voltage rating, it ensures seamless data and power transmission in demanding applications. The loop bellow contact type and right-angle orientation offer flexibility in installation, while the threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 56 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Measuring at just .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet durable solution. The matte tin termination plating enhances durability and longevity, making it ideal for long-term use. Perfect for aerospace, defense, and industrial applications, the GCC28DTAT-S189 sets a new standard in connectivity.