| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTBD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTBD |
GCC28DTBD
| Heilind Number: | SULGCC28DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTBD |
| ECAD Model: |
Specifications
Detailed Description
GCC28DTBD features a female connector with two rows and a clearance hole mount type, designed for secure PCB connections. Its PA9T and Phosphor Bronze construction ensures durability and reliable performance, with a current rating of 3A and a voltage tolerance of 700VAC. The loop bellow contact type, plated with gold, guarantees efficient conductivity. This right-angle connector accommodates 56 positions, with a tail length of 4.57mm for easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving connectivity solutions. The matte tin termination plating further enhances its durability, making it a reliable choice for board-to-board and card edge connections.

