GCC28DTBH-S189

Heilind Number:SULGCC28DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBH-S189

Detailed Description

Introducing the GCC28DTBH-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in demanding environments. With a low 2.54mm pitch and 56 positions over 2 rows, it offers high-density interconnect solutions. The loop bellow contact type and right-angle orientation provide efficient cable management. Operating at a wide temperature range of -65 to 125°C, and with a 700VAC voltage rating, this connector is suitable for aerospace, defense, and industrial systems. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. With a matte tin termination plating, it ensures excellent solderability. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the GCC28DTBH-S189 for secure and durable board-to-board connections in your next project.