GCC28DTBI-S189

Heilind Number:SULGCC28DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBI-S189

Detailed Description

Introducing the GCC28DTBI-S189, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. With a short description of PA9T & Phosphor Bronze, this connector features a female gender, threaded mount type, and through-hole termination method, ensuring secure attachment to PCBs. Engineered with 56 positions across 2 rows and a pitch of 2.54mm, it offers optimal connectivity. The contact material of Phosphor Bronze with gold plating guarantees efficient signal transmission, while its loop bellow contact type and right-angle orientation enhance usability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Additionally, the matte tin termination plating ensures durability. Perfect for use in demanding industrial and commercial settings, the GCC28DTBI-S189 is a reliable solution for your connectivity needs.