GCC28DTBI

Heilind Number:SULGCC28DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBI

Detailed Description

The GCC28DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and right-angle orientation offer secure and space-efficient installation on PCBs. With 56 positions in 2 rows, it provides ample connectivity options. The contact type, Loop Bellow, guarantees low contact resistance and optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh operating conditions. The matte tin termination plating ensures solderability and long-term durability. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. Designed for reliability, this connector is a perfect choice for mission-critical systems in aerospace, defense, and industrial applications.