| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTBN-S189 |
GCC28DTBN-S189
| Heilind Number: | SULGCC28DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTBN-S189, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring 56 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage of 700 VAC. Its loop bellow contact type and right-angle orientation offer secure connectivity in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The connector, with a female gender and two rows, is perfect for industrial and electronic equipment. Its matte tin termination plating and no mounting requirement make installation hassle-free. Trust in the GCC28DTBN-S189 for superior performance and longevity in your PCB connections.

