GCC28DTBN

Heilind Number:SULGCC28DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBN

Detailed Description

Introducing the GCC28DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and a right-angle orientation, it offers flexibility in PCB layout. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial settings. The 56-position connector with a pitch of 2.54mm is ideal for high-density applications. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether it's for aerospace, defense, or industrial electronics, the GCC28DTBN is the perfect choice for reliable board-to-board connections.