GCC28DTBS-S189

Heilind Number:SULGCC28DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBS-S189

Detailed Description

Introducing our GCC28DTBS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and Phosphor Bronze materials, this connector guarantees durability and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures stable power delivery. Featuring two rows of 56 right-angled female contacts with loop bellow design, it offers efficient mating in tight spaces. The termination via side hole and thru-hole methods, with gold-plated contacts and matte tin plating, guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding industrial applications. Compact in size (9.4mm width, 15.49mm height), yet robust, this connector is a perfect choice for high-reliability systems.