GCC28DTBS

Heilind Number:SULGCC28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTBS

Detailed Description

Introducing the GCC28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 56 positions, making it ideal for intricate circuit connections. The female gender, right-angle orientation, and side hole mount type offer versatility in installation. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC28DTBS meets the stringent requirements of hi-rel applications. Upgrade your connectivity solutions with this premium-grade connector.