| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTBT-S189 |
GCC28DTBT-S189
| Heilind Number: | SULGCC28DTBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and a right-angle orientation, perfect for space-constrained designs. Constructed with PA9T and Phosphor Bronze materials, it offers robust durability and reliable conductivity. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial electronics, the GCC28DTBT-S189 guarantees secure and efficient board-to-board connections.

