GCC28DTKD-S288

Heilind Number:SULGCC28DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKD-S288

Detailed Description

Introducing the GCC28DTKD-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sleek and compact design, this connector is perfect for applications where space is limited. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Its loop bellow contact type and straddle orientation provide secure and stable connections. With 56 positions and a pitch of 2.54mm, this connector offers versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for both standard and demanding environments. The matte tin termination plating ensures long-lasting performance. Overall, the GCC28DTKD-S288 is a top-of-the-line solution for your PCB connection needs.