GCC28DTKD

Heilind Number:SULGCC28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKD

Detailed Description

The GCC28DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The two-row, 56-position design with a pitch of 2.54mm allows for efficient PCB mating. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. This connector, with loop bellow contact type and straight orientation, provides stable connections. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Matte Tin termination plating ensures solderability. Overall, the GCC28DTKD is a top choice for industries requiring high-reliability connectors.