GCC28DTKH-S288

Heilind Number:SULGCC28DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTKH-S288

Detailed Description

GCC28DTKH-S288, the PA9T & PHOSPHOR BRONZE .0 connector, designed for reliable board-to-board connections, boasts a 3A amperage rating and a 700VAC voltage capacity. With 56 positions spread across 2 rows and a 2.54mm pitch, it offers ample connectivity in compact spaces. The female connector features gold-plated phosphor bronze contacts, ensuring optimal signal transmission and durability. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it provides a secure and space-efficient solution for high-reliability PCB applications. Terminated with matte tin, it complies with industry standards for performance and safety, making it a dependable choice for various electronic systems. Elevate your connectivity with the GCC28DTKHS288 connector.