GCC28DTKH

Heilind Number:SULGCC28DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTKH

Detailed Description

Introducing SKU GCC28DTKH, a high-performance PA9T and phosphor bronze female connector with 56 positions and a pitch of 2.54mm. This connector, featuring clearance hole mount type and thru-hole termination method, ensures secure and reliable connections in PCB assemblies. Its contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability, suitable for applications requiring a maximum voltage of 700VAC. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and operating temperature range of -65 to 125°C, this connector offers versatility in various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The matte tin termination plating ensures compliance with RoHS regulations. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors category, is a dependable solution for high-speed and high-density connectivity requirements.