GCC28DTKI-S288

Heilind Number:SULGCC28DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKI-S288

Detailed Description

The GCC28DTKI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections. With 56 positions arranged in two rows and a pitch of 2.54mm, it offers versatility in PCB layouts. The connector is designed for easy installation with a threaded mount and termination method using a card extender. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in demanding environments. The compact connector has a height of 15.49mm, width of 9.4mm, and a tail length of 4.45mm, making it suitable for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCC28DTKI-S288 ensures reliable connectivity, meeting the highest standards of performance and quality.