GCC28DTKI

Heilind Number:SULGCC28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKI

Detailed Description

The GCC28DTKI is a high-performance board-to-board PCB connector engineered for demanding applications. Featuring a robust construction, this connector is designed to ensure reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation make it easy to install, while the threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 56 positions across two rows and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, military, and industrial applications, the GCC28DTKI is a reliable solution for high-reliability connectivity needs.