GCC28DTKN-S288

Heilind Number:SULGCC28DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKN-S288

Detailed Description

The GCC28DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, female gender configuration and 56 positions, it offers ample connectivity options. Featuring PA9T housing and contact materials of phosphor bronze with gold plating, this connector ensures reliable signal transmission. The loop bellow contact type and straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and supporting up to 700 VAC, it is suitable for harsh environments. The termination method of card extender with matte tin plating guarantees secure and durable connections. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained designs. The GCC28DTKN-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.