GCC28DTKN

Heilind Number:SULGCC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTKN

Detailed Description

GCC28DTKN - This high-performance female board-to-board PCB connector, featuring 56 positions in 2 rows, is designed for precision and durability. With a pitch of 2.54mm, it ensures reliable connectivity in electronic assemblies. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for diverse industrial applications. The termination method, thru-hole, and tail length of 4.83mm provide secure attachment to PCBs. With a straight orientation and a compact design measuring 15.49mm in height and 9.4mm in width, this connector offers versatility in installation. Its matte tin termination plating complies with RoHS standards, promoting environmental sustainability. Ideal for high-density PCB layouts, this connector ensures optimal performance in demanding environments.