GCC28DTKS-S288

Heilind Number:SULGCC28DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTKS-S288

Detailed Description

Introducing SKU GCC28DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, ensuring durability and reliable performance. With a 2.54mm pitch and 56 positions spread across 2 rows, it offers versatile connectivity options. The female gender and side hole mount type make it easy to integrate into your PCB layout. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. Operating at a wide temperature range of -65 to 125°C and rated for up to 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust in the GCC28DTKSS288 for your critical connectivity needs.