GCC28DTKS

Heilind Number:SULGCC28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTKS

Detailed Description

Introducing the GCC28DTKS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch, 56 positions, and a straight orientation, it allows for efficient signal transmission. The side hole mount and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic devices. With an operating temperature range of -65 to 125°C and matte tin termination plating for added durability, the GCC28DTKS guarantees long-lasting performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector is the perfect choice for high-reliability connectivity.