GCC28DTKT

Heilind Number:SULGCC28DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTKT

Detailed Description

PA9T & Phosphor Bronze .0 connectors are designed for high-performance applications, featuring a female gender with two rows for secure connectivity. With a threaded mount type and termination method of thru-hole, these connectors ensure reliable and stable attachment to PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, they are suitable for demanding environments. The loop bellow contact type and straight orientation facilitate easy mating. With 56 positions and a tail length of .19 inches, these connectors offer ample connectivity options. Their durable construction, with an operating temperature range of -65 to 125°C, ensures performance in harsh conditions. Measuring .61 inches in height and 9.4mm in width, they are compact yet efficient. Termination plating with matte tin further enhances their reliability. These connectors, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, are ideal for various industrial applications where durability and high-speed data transfer are essential. ( GCC28DTKT, Acronym: GCC28DTKT)