GCC28DTMD-S189

Heilind Number:SULGCC28DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTMD-S189

Detailed Description

Introducing the GCC28DTMD-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a compact form factor and two rows of female connectors, this component offers efficient signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. The 2.54mm pitch and 56 positions cater to intricate circuitry needs, while the clearance hole mount type and right-angle orientation enhance installation flexibility. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further optimize performance. Trust the GCC28DTMDS189 for secure and efficient board-to-board connections in aerospace, defense, and industrial electronics.