| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTMD |
GCC28DTMD
| Heilind Number: | SULGCC28DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions across 2 rows, this connector ensures reliable and efficient connectivity. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Constructed with PA9T and featuring gold-plated phosphor bronze contacts, it guarantees optimal signal transmission with a voltage rating of 700VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance performance. With a compact size of 9.4mm width and 15.49mm height, the GCC28DTMD is a crucial component in advanced electronic systems.

