| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DTMI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DTMI-S189 |
GCC28DTMI-S189
| Heilind Number: | SULGCC28DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers durability. With 56 positions and a pitch of 2.54mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the GCC28DTMI-S189 for secure and efficient board-to-board connections.

