GCC28DTMN-S189

Heilind Number:SULGCC28DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTMN-S189

Detailed Description

Featuring a robust construction, the GCC28DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Its two rows of 56 female contacts, made of Phosphor Bronze with gold plating, guarantee excellent conductivity. The termination method of Thru-Hole mounting offers secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide efficient signal transmission and easy mating. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The tail length of 6.35mm allows for convenient soldering. Certified for quality and reliability, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the GCC28DTMN-S189 for unparalleled performance and durability.