GCC28DTMN

Heilind Number:SULGCC28DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTMN

Detailed Description

Introducing the GCC28DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage capability of 3A, this connector ensures reliable power transmission. Featuring 56 gold-plated contacts made of Phosphor Bronze, it guarantees excellent conductivity and durability. The Loop Bellow contact type and Right Angle orientation provide secure and space-efficient connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for harsh environments. The termination method of Thru Hole with Matte Tin plating offers easy and reliable installation on PCBs. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet efficient. Ideal for applications where reliability is paramount, the GCC28DTMN is a top choice for engineers in aerospace, defense, and industrial sectors.