GCC28DTMS

Heilind Number:SULGCC28DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DTMS

Detailed Description

Introducing the GCC28DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows of 56 female terminals, this connector ensures secure and efficient connections. Crafted with PA9T and featuring contact material of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method through-hole and side hole mount type further enhance its stability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. With a pitch of 2.54mm and a tail length of 6.35mm, it offers versatility in assembly. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. The matte tin termination plating ensures reliable performance over time. Perfect for applications in aerospace, telecommunications, and more, the GCC28DTMS is a reliable choice for your connectivity needs.