GCC28DTMT-S189

Heilind Number:SULGCC28DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DTMT-S189

Detailed Description

SKU GCC28DTMT-S189 offers high-performance connectivity for demanding applications. This two-row, right-angle female connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable operation in harsh environments. With a pitch of 2.54mm, it accommodates precise PCB layouts, while its gold-plated contacts guarantee excellent signal integrity. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. Its loop bellow contact type and threaded mount design provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it meets the needs of various industries. With 56 positions and a tail length of 6.35mm, it offers ample connectivity options. Its matte tin termination plating ensures efficient soldering. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your connectivity needs.