GCC30DCAD-S189

Heilind Number:SULGCC30DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAD-S189

Detailed Description

The GCC30DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. Its two-row, 60-position layout allows for versatile connectivity options, while the thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Trust in the GCC30DCAD-S189 for efficient and durable board-to-board connections in your electronic systems.