GCC30DCAD

Heilind Number:SULGCC30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAD

Detailed Description

Introducing SKU GCC30DCAD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its right-angle orientation and clearance hole mount type make it versatile for various board-to-board or card edge connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 60 positions and a tail length of 2.54mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with Matte Tin plating, it ensures solderability. Whether for industrial, aerospace, or telecommunications applications, the GCC30DCAD is a reliable choice for high-reliability connections.