GCC30DCAH-S189

Heilind Number:SULGCC30DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAH-S189

Detailed Description

Introducing the GCC30DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this female connector features two rows and sixty positions, ensuring reliable connectivity in densely populated circuit boards. Its rugged construction, including PA9T housing and Phosphor Bronze contacts with gold plating, guarantees durability and excellent signal transmission. The clearance hole mounting and through-hole termination method make installation a breeze. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its right-angle orientation and hairpin contact type offer versatility in design. With a low-profile height of 15.49mm and a connector width of 9.4mm, it saves valuable board space. Additionally, the matte tin termination plating ensures RoHS compliance. Perfect for aerospace, defense, and industrial applications, the GCC30DCAH-S189 is a reliable choice for high-speed data transmission and power delivery.