| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC30DCAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULGCC30DCAH |
GCC30DCAH
| Heilind Number: | SULGCC30DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC30DCAH |
| ECAD Model: |
Specifications
Detailed Description
The GCC30DCAH is a high-performance board-to-board PCB connector, meticulously engineered for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 60 hairpin-style contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for harsh environments. Its matte tin termination plating guarantees durability and stability. Ideal for aerospace, defense, and industrial electronics, the GCC30DCAH is a top choice for high-reliability applications.

