GCC30DCAI-S189

Heilind Number:SULGCC30DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAI-S189

Detailed Description

Introducing the GCC30DCAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-crafted Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 2-row, 60-position layout with a 2.54mm pitch, it offers seamless connectivity for complex circuitry. The threaded, right-angle mount type with through-hole termination method guarantees secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's ideal for aerospace, military, and industrial use. The matte tin termination plating enhances durability, making it a dependable choice for critical systems. Trust the GCC30DCAI-S189 for efficient and durable board-to-board connections in your projects.