GCC30DCAN-S189

Heilind Number:SULGCC30DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC30DCAN-S189

Detailed Description

Introducing the GCC30DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 60 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. The female connector, made of PA9T and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its right-angle orientation and through-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a high voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its low-profile design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, the GCC30DCAN-S189 is a reliable choice for critical electronic connections.