GCC30DCAN

Heilind Number:SULGCC30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAN

Detailed Description

Introducing the GCC30DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 60 gold-plated phosphor bronze contacts, ensuring reliable connectivity in even the most rugged environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The hairpin contact type and right-angle orientation offer easy and secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its termination method via through-hole mounting with matte tin plating guarantees robust solder joints. With a compact size, measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, it saves valuable board space. Trust the GCC30DCAN for efficient and durable board-to-board connections in your electronic designs.