GCC30DCAS

Heilind Number:SULGCC30DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC30DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC30DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULGCC30DCAS

Detailed Description

Introducing the GCC30DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 60 hairpin contacts plated with gold, it guarantees excellent signal transmission. The side hole mount type and through-hole termination method offer easy and secure installation. With a pitch of 2.54mm (.1 in) and right-angle orientation, it optimizes space utilization on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Trust the GCC30DCAS for your connectivity needs in applications that require high reliability and performance.